DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
739 In Stock | 1 : ¥274.84000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 38.00mm | 67.8 CFM (1.90m³/min) | 1.830 in H2O (455.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 13.2 W | 12000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
512 In Stock | 1 : ¥309.44000 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 38.00mm | 93.6 CFM (2.62m³/min) | 3.453 in H2O (860.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 31.2 W | 16500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
0 In Stock Check Lead Time | 60 : ¥225.59400 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 38.00mm | 67.8 CFM (1.90m³/min) | 1.830 in H2O (455.8 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 57.0dB(A) | 13.2 W | 12000 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) | |||
0 In Stock Check Lead Time | 60 : ¥254.00083 Box | Box | Active | 12VDC | Square - 70mm L x 70mm H | 38.00mm | 93.6 CFM (2.62m³/min) | 3.453 in H2O (860.1 Pa) | Ball | Tubeaxial | PWM Control, Speed Sensor (Tach) | 65.0dB(A) | 31.2 W | 16500 RPM | 4 Wire Leads | - | -4 ~ 158°F (-20 ~ 70°C) | CSA, TUV, UL | 0.375 lb (170.1 g) |