AFB1212GHE-CF00 | |
---|---|
DigiKey Part Number | 603-1325-ND |
Manufacturer | |
Manufacturer Product Number | AFB1212GHE-CF00 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 241.0 CFM (6.75m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB1212GHE-CF00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 241.0 CFM (6.75m³/min) | |
Static Pressure | 1.082 in H2O (269.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 29.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.728 lb (330.22 g) | |
Current Rating (Amps) | 2.45A | |
Voltage Range | 6 ~ 12.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.33000 | ¥295.33 |
10 | ¥274.75900 | ¥2,747.59 |
36 | ¥247.28389 | ¥8,902.22 |
72 | ¥226.67667 | ¥16,320.72 |
108 | ¥212.93815 | ¥22,997.32 |
252 | ¥185.46246 | ¥46,736.54 |