DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
880 In Stock | 1 : ¥64.35000 Bulk | Bulk | Active | 12VDC | Square - 40mm L x 40mm H | 6.00mm | 6.0 CFM (0.168m³/min) | 0.090 in H2O (22.4 Pa) | Sealed Sleeve | Tubeaxial | - | 30.0dB | 700 mW | 6600 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | cURus | - | |||
1,830 In Stock | 1 : ¥96.74000 Box | Box | Active | 12VDC | Round - 45mm Dia | 9.80mm | 7.5 CFM (0.210m³/min) | 0.056 in H2O (14.0 Pa) | Ball | Tubeaxial, Frameless | Locked Rotor Protection, Speed Sensor (Tach) | 29.5dB(A) | 1.56 W | 5000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, VDE | 0.027 lb (12.25 g) | |||
534 In Stock 2,340 Factory | 1 : ¥182.69000 Box | Box | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 40.0 CFM (1.12m³/min) | 0.230 in H2O (57.3 Pa) | Ball | Tubeaxial | Auto Restart | 33.0dB(A) | 2.2 W | 3300 RPM | 2 Wire Leads | IP69K - Dust Tight, Water Resistant, Waterproof | -4 ~ 149°F (-20 ~ 65°C) | CE, cURus, TUV, UR | - | |||
77 In Stock | 1 : ¥52.11000 Tray | Tray | Active | 12VDC | Square - 80mm L x 80mm H | 25.00mm | 33.1 CFM (0.927m³/min) | 0.110 in H2O (27.4 Pa) | omniCOOL™ Magnetic Sleeve | Tubeaxial | Auto Restart, Speed Sensor (Tach) | 28.0dB(A) | 900 mW | 2600 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, cURus, TUV | 0.165 lb (74.84 g) |