MF40060V1-1000U-A99 | |
---|---|
DigiKey Part Number | 259-2048-ND |
Manufacturer | |
Manufacturer Product Number | MF40060V1-1000U-A99 |
Description | FAN AXIAL 40X6.5MM 5VDC WIRE |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Vapo-Bearing™ 6.3 CFM (0.176m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 6.50mm | |
Air Flow | 6.3 CFM (0.176m³/min) | |
Static Pressure | 0.100 in H2O (24.9 Pa) | |
Bearing Type | Vapo-Bearing™ | |
Fan Type | ||
Features | Auto Restart | |
Noise | 29.3dB(A) | |
Power (Watts) | 440 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.015 lb (6.8 g) | |
Current Rating (Amps) | 0.087A | |
Voltage Range | 2.5 ~ 6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.38000 | ¥116.38 |
10 | ¥111.06800 | ¥1,110.68 |
25 | ¥104.45960 | ¥2,611.49 |
50 | ¥100.49280 | ¥5,024.64 |
100 | ¥92.55950 | ¥9,255.95 |
250 | ¥86.60936 | ¥21,652.34 |
500 | ¥85.28692 | ¥42,643.46 |