MAX22007ETN+

DigiKey Part Number
505-MAX22007ETN+-ND
Manufacturer
Manufacturer Product Number
MAX22007ETN+
Description
IC DAC 12BIT V OR A-OUT 56TQFN
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX22007ETN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
12
Number of D/A Converters
1
Settling Time
1ms (Typ)
Output Type
Voltage or Current - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External, Internal
Voltage - Supply, Analog
8V ~ 24V
Voltage - Supply, Digital
8V ~ 24V
INL/DNL (LSB)
±0.5
Architecture
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-WFQFN Exposed Pad
Supplier Device Package
56-TQFN (8x8)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.78000¥81.78
10¥75.13400¥751.34
25¥72.02240¥1,800.56
80¥68.54100¥5,483.28
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.