AD5420AREZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 460
Unit Price: ¥323.81000
Datasheet

AD5420AREZ

DigiKey Part Number
505-AD5420AREZ-ND
Manufacturer
Manufacturer Product Number
AD5420AREZ
Description
IC DAC 16BIT A-OUT 24TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 24-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
AD5420AREZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
16
Number of D/A Converters
1
Settling Time
40µs
Output Type
Current - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External, Internal
Voltage - Supply, Analog
10.8V ~ 40V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.29000¥120.29
10¥110.53300¥1,105.33
62¥105.94984¥6,568.89
124¥93.35024¥11,575.43
310¥88.76861¥27,518.27
558¥83.04165¥46,337.24
1,054¥76.16929¥80,282.43
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.