ISOW7841FDWE | |
---|---|
DigiKey Part Number | 296-47641-ND |
Manufacturer | |
Manufacturer Product Number | ISOW7841FDWE |
Description | DGTL ISO 5000VRMS 4CH GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISOW7841FDWE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | Yes | |
Number of Channels | 4 | |
Inputs - Side 1/Side 2 | 3/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 17.6ns, 17.6ns | |
Pulse Width Distortion (Max) | 4.7ns | |
Rise / Fall Time (Typ) | 4ns, 4ns | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.44000 | ¥103.44 |
10 | ¥95.06100 | ¥950.61 |
40 | ¥91.12050 | ¥3,644.82 |
120 | ¥80.28367 | ¥9,634.04 |
280 | ¥76.34357 | ¥21,376.20 |
520 | ¥71.41819 | ¥37,137.46 |
1,000 | ¥65.50767 | ¥65,507.67 |