AD5755-1ACPZ-REEL7 | |
---|---|
DigiKey Part Number | 505-AD5755-1ACPZ-REEL7TR-ND - Tape & Reel (TR) 505-AD5755-1ACPZ-REEL7CT-ND - Cut Tape (CT) 505-AD5755-1ACPZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5755-1ACPZ-REEL7 |
Description | IC DAC 16BIT A-OUT 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 64-LFCSP-VQ (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD5755-1ACPZ-REEL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 18µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 9V ~ 33V, -10.8V ~ 26.4V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.006, ±11 | |
Architecture | R-2R | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 64-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP-VQ (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.81000 | ¥323.81 |
10 | ¥298.63900 | ¥2,986.39 |
25 | ¥285.21600 | ¥7,130.40 |
100 | ¥255.01780 | ¥25,501.78 |
250 | ¥243.27352 | ¥60,818.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥231.52939 | ¥173,647.04 |