BH2226F-E2 | |
---|---|
DigiKey Part Number | BH2226F-E2TR-ND - Tape & Reel (TR) BH2226F-E2CT-ND - Cut Tape (CT) BH2226F-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BH2226F-E2 |
Description | IC DAC 8BIT V-OUT 16SOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 8 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 8 | |
Number of D/A Converters | 8 | |
Settling Time | 100µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | - | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1.5 (Max), ±1 (Max) | |
Architecture | R-2R | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | 16-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 16-SOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.43000 | ¥17.43 |
10 | ¥15.65000 | ¥156.50 |
25 | ¥14.76760 | ¥369.19 |
100 | ¥12.58210 | ¥1,258.21 |
250 | ¥11.81412 | ¥2,953.53 |
500 | ¥10.33736 | ¥5,168.68 |
1,000 | ¥8.56527 | ¥8,565.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.97453 | ¥19,936.33 |
5,000 | ¥7.67918 | ¥38,395.90 |