DAC8760IPWPR | |
---|---|
DigiKey Part Number | 296-37189-2-ND - Tape & Reel (TR) 296-37189-1-ND - Cut Tape (CT) 296-37189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8760IPWPR |
Description | IC DAC 16BIT V OR A-OUT 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 1 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8760IPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 1 | |
Settling Time | 25µs (Typ) | |
Output Type | Voltage or Current - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 10V ~ 36V, -18V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.70000 | ¥102.70 |
10 | ¥94.42100 | ¥944.21 |
25 | ¥90.50480 | ¥2,262.62 |
100 | ¥79.74350 | ¥7,974.35 |
250 | ¥75.82936 | ¥18,957.34 |
500 | ¥70.93730 | ¥35,468.65 |
1,000 | ¥65.06656 | ¥65,066.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥62.62045 | ¥125,240.90 |