ADS8685IPWR | |
---|---|
DigiKey Part Number | 296-48485-2-ND - Tape & Reel (TR) 296-48485-1-ND - Cut Tape (CT) 296-48485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8685IPWR |
Description | IC ADC 16BIT SAR 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8685IPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.29000 | ¥61.29 |
10 | ¥55.40000 | ¥554.00 |
25 | ¥52.82080 | ¥1,320.52 |
100 | ¥45.86370 | ¥4,586.37 |
250 | ¥43.80240 | ¥10,950.60 |
500 | ¥39.93742 | ¥19,968.71 |
1,000 | ¥34.78422 | ¥34,784.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥33.49597 | ¥66,991.94 |