ADS8339IDGSR | |
---|---|
DigiKey Part Number | 296-39871-2-ND - Tape & Reel (TR) 296-39871-1-ND - Cut Tape (CT) 296-39871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8339IDGSR |
Description | IC ADC 16BIT SAR 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8339IDGSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 2.375V ~ 5.5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.91700 | ¥609.17 |
25 | ¥58.08440 | ¥1,452.11 |
100 | ¥50.43290 | ¥5,043.29 |
250 | ¥48.16640 | ¥12,041.60 |
500 | ¥43.91668 | ¥21,958.34 |
1,000 | ¥38.24993 | ¥38,249.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥36.83326 | ¥92,083.15 |