ADS8588SIPMR | |
---|---|
DigiKey Part Number | 296-45338-2-ND - Tape & Reel (TR) 296-45338-1-ND - Cut Tape (CT) 296-45338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8588SIPMR |
Description | IC ADC 16BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8588SIPMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel, Serial | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.3V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥208.53000 | ¥208.53 |
10 | ¥192.33200 | ¥1,923.32 |
25 | ¥183.68400 | ¥4,592.10 |
100 | ¥164.23500 | ¥16,423.50 |
250 | ¥156.67132 | ¥39,167.83 |
500 | ¥149.10776 | ¥74,553.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥140.46382 | ¥140,463.82 |