ADS8598SIPM | |
---|---|
DigiKey Part Number | 296-47516-ND |
Manufacturer | |
Manufacturer Product Number | ADS8598SIPM |
Description | IC ADC 18BIT SAR 64LQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8 Input 8 SAR 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8598SIPM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 8 | |
Input Type | Single Ended | |
Data Interface | Parallel, Serial | |
Configuration | PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 2.3V ~ 5.25V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥281.82000 | ¥281.82 |
10 | ¥259.88200 | ¥2,598.82 |
25 | ¥248.20160 | ¥6,205.04 |
160 | ¥221.92056 | ¥35,507.29 |
320 | ¥211.70022 | ¥67,744.07 |