ADS9817RSHT | |
---|---|
DigiKey Part Number | 296-ADS9817RSHT-ND |
Manufacturer | |
Manufacturer Product Number | ADS9817RSHT |
Description | IC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Bit Analog to Digital Converter 8, 16 Input 8 SAR 56-VQFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 8, 16 | |
Input Type | Differential, Single Ended | |
Data Interface | Serial, SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:8 | |
Number of A/D Converters | 8 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.75V ~ 1.85V, 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 1.15V ~ 1.85V | |
Features | Over-Voltage Protection, PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥414.51000 | ¥414.51 |
10 | ¥389.43200 | ¥3,894.32 |
25 | ¥376.86600 | ¥9,421.65 |
100 | ¥349.23030 | ¥34,923.03 |