AFE4400RHAR | |
---|---|
DigiKey Part Number | 296-38860-2-ND - Tape & Reel (TR) 296-38860-1-ND - Cut Tape (CT) 296-38860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4400RHAR |
Description | IC AFE 1 CHAN 22BIT 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 22 Bit 2.84 mW 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4400RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Power (Watts) | 2.84 mW | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.40000 | ¥56.40 |
10 | ¥50.91700 | ¥509.17 |
25 | ¥48.54640 | ¥1,213.66 |
100 | ¥42.15320 | ¥4,215.32 |
250 | ¥40.25892 | ¥10,064.73 |
500 | ¥36.70652 | ¥18,353.26 |
1,000 | ¥31.97029 | ¥31,970.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.65564 | ¥64,139.10 |