AFE4490RHAR | |
---|---|
DigiKey Part Number | AFE4490RHAR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AFE4490RHAR |
Description | IC AFE 1 CHAN 22BIT 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Channel AFE 22 Bit 40-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | AFE4490RHAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 22 | |
Number of Channels | 1 | |
Voltage - Supply, Analog | 2V ~ 3.6V | |
Voltage - Supply, Digital | 2V ~ 3.6V | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥68.77636 | ¥171,940.90 |