TPL0102-100RUCR | |
---|---|
DigiKey Part Number | 296-28379-2-ND - Tape & Reel (TR) 296-28379-1-ND - Cut Tape (CT) 296-28379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL0102-100RUCR |
Description | IC DGT POT 100KOHM 256TAP 14QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps I2C Interface 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPL0102-100RUCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 2 | |
Number of Taps | 256 | |
Resistance (Ohms) | 100k | |
Interface | I2C | |
Memory Type | Non-Volatile | |
Voltage - Supply | 2.7V ~ 5.5V, ±2.25V ~ 2.75V | |
Features | Selectable Address | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 92ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-QFN (2x2) | |
Package / Case | 14-XFQFN | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.31000 | ¥24.31 |
10 | ¥21.80500 | ¥218.05 |
25 | ¥20.61280 | ¥515.32 |
100 | ¥17.86450 | ¥1,786.45 |
250 | ¥16.94796 | ¥4,236.99 |
500 | ¥15.20748 | ¥7,603.74 |
1,000 | ¥12.82555 | ¥12,825.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.18425 | ¥36,552.75 |
6,000 | ¥11.72621 | ¥70,357.26 |