MAX5395LATA+T | |
---|---|
DigiKey Part Number | MAX5395LATA+TR-ND - Tape & Reel (TR) MAX5395LATA+CT-ND - Cut Tape (CT) MAX5395LATA+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5395LATA+T |
Description | IC DGTL POT 10KOHM 256TAP 8TDFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 256 Taps I2C Interface 8-TDFN-EP (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5395LATA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 256 | |
Resistance (Ohms) | 10k | |
Interface | I2C | |
Memory Type | Volatile | |
Voltage - Supply | 1.7V ~ 5.5V | |
Features | Selectable Address | |
Tolerance | ±25% | |
Temperature Coefficient (Typ) | 50ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TDFN-EP (2x2) | |
Package / Case | 8-WFDFN Exposed Pad | |
Operating Temperature | -40°C ~ 125°C | |
Resistance - Wiper (Ohms) (Typ) | 25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.69000 | ¥30.69 |
10 | ¥20.11400 | ¥201.14 |
25 | ¥17.35280 | ¥433.82 |
100 | ¥14.25230 | ¥1,425.23 |
250 | ¥12.74400 | ¥3,186.00 |
500 | ¥11.82350 | ¥5,911.75 |
1,000 | ¥11.05838 | ¥11,058.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥8.94604 | ¥22,365.10 |
5,000 | ¥8.61469 | ¥43,073.45 |