74LVT244AD,118 | |
---|---|
DigiKey Part Number | 1727-4134-2-ND - Tape & Reel (TR) 1727-4134-1-ND - Cut Tape (CT) 1727-4134-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVT244AD,118 |
Description | IC BUFFER NON-INVERT 3.6V 20SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74LVT244AD,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.44000 | ¥5.44 |
10 | ¥4.81200 | ¥48.12 |
25 | ¥4.52280 | ¥113.07 |
100 | ¥3.69040 | ¥369.04 |
250 | ¥3.42804 | ¥857.01 |
500 | ¥2.91762 | ¥1,458.81 |
1,000 | ¥2.33409 | ¥2,334.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.04273 | ¥4,085.46 |
6,000 | ¥1.90186 | ¥11,411.16 |
10,000 | ¥1.83142 | ¥18,314.20 |