AD7291BCPZ

DigiKey Part Number
505-AD7291BCPZ-ND
Manufacturer
Manufacturer Product Number
AD7291BCPZ
Description
IC ADC 12BIT SAR 20LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 8 Input 1 SAR 20-LFCSP (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD7291BCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
22.22k
Number of Inputs
8
Input Type
Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.8V ~ 3.6V
Voltage - Supply, Digital
2.8V ~ 3.6V
Features
Selectable Address, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
20-WFQFN Exposed Pad, CSP
Supplier Device Package
20-LFCSP (4x4)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.26000¥93.26
10¥85.67500¥856.75
25¥82.12160¥2,053.04
80¥72.35700¥5,788.56
230¥68.80587¥15,825.35
440¥64.36657¥28,321.29
945¥59.03974¥55,792.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.