AD7768-4BSTZ

DigiKey Part Number
505-AD7768-4BSTZ-ND
Manufacturer
Manufacturer Product Number
AD7768-4BSTZ
Description
IC ADC 24BIT SIGMA-DELTA 64LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7768-4BSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
256k
Number of Inputs
4
Input Type
Differential
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
4
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2V ~ 5.5V
Voltage - Supply, Digital
-
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 105°C
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.09000¥237.09
10¥218.70100¥2,187.01
25¥208.86880¥5,221.72
80¥186.75275¥14,940.22
230¥178.15200¥40,974.96
440¥169.55145¥74,602.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.