ADS1263IPWR

DigiKey Part Number
296-42485-2-ND - Tape & Reel (TR)
296-42485-1-ND - Cut Tape (CT)
296-42485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1263IPWR
Description
IC ADC 32BIT SIGMA-DELTA 28TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
32 Bit Analog to Digital Converter 5, 10 Input 1 Sigma-Delta 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1263IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
32
Sampling Rate (Per Second)
38k
Number of Inputs
5, 10
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
2.7V ~ 5.25V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥172.83000¥172.83
10¥158.80300¥1,588.03
25¥152.22280¥3,805.57
100¥134.11940¥13,411.94
250¥127.53696¥31,884.24
500¥119.30862¥59,654.31
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥105.32072¥210,641.44
Manufacturers Standard Package