MCP3424T-E/SL

DigiKey Part Number
MCP3424T-E/SLTR-ND - Tape & Reel (TR)
MCP3424T-E/SLCT-ND - Cut Tape (CT)
MCP3424T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3424T-E/SL
Description
IC ADC 18BIT SIGMA-DELTA 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3424T-E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
18
Sampling Rate (Per Second)
3.75
Number of Inputs
4
Input Type
Differential
Data Interface
I2C
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
PGA, Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.27000¥43.27
25¥36.04360¥901.09
100¥32.72820¥3,272.82
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,600¥32.72841¥85,093.87
Manufacturers Standard Package