L96-M33 | |
---|---|
DigiKey Part Number | 2958-L96-M33TR-ND - Tape & Reel (TR) 2958-L96-M33CT-ND - Cut Tape (CT) 2958-L96-M33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L96-M33 |
Description | RF TXRX MOD NAVIGATION CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Navigation BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L96-M33 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | I2C, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | MT3333 | |
Memory Size | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 31-SMD Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.33000 | ¥109.33 |
10 | ¥98.93700 | ¥989.37 |
25 | ¥91.12280 | ¥2,278.07 |
100 | ¥83.31190 | ¥8,331.19 |
250 | ¥78.10508 | ¥19,526.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥72.89794 | ¥36,448.97 |
1,000 | ¥69.25304 | ¥69,253.04 |