MCP3424EV | |
---|---|
DigiKey Part Number | MCP3424EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP3424EV |
Description | EVALUATION BOARD FOR MCP3424 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP3424 - 18 Bit 3.75 ~ 240 Samples per Second Analog to Digital Converter (ADC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of A/D Converters | 1 | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 3.75 ~ 240 | |
Data Interface | I2C | |
Input Range | ±2.048V | |
Power (Typ) @ Conditions | - | |
Utilized IC / Part | MCP3424 | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥222.24000 | ¥222.24 |