MCP3204T-CI/SL

DigiKey Part Number
MCP3204T-CI/SLTR-ND - Tape & Reel (TR)
MCP3204T-CI/SLCT-ND - Cut Tape (CT)
MCP3204T-CI/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3204T-CI/SL
Description
IC ADC 12BIT SAR 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2, 4 Input 1 SAR 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP3204T-CI/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
100k
Number of Inputs
2, 4
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.71000¥35.71
25¥29.66920¥741.73
100¥27.11890¥2,711.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,600¥27.11892¥70,509.19
Manufacturers Standard Package