AD7616BSTZ

DigiKey Part Number
505-AD7616BSTZ-ND
Manufacturer
Manufacturer Product Number
AD7616BSTZ
Description
IC ADC 16BIT SAR 80LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 16 Input 2 SAR 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD7616BSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
1M
Number of Inputs
16
Input Type
Single Ended
Data Interface
DSP, MICROWIRE™, Parallel, QSPI™, Serial, SPI™
Configuration
MUX-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
2
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
4.75V ~ 5.25V
Voltage - Supply, Digital
2.3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 125°C
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥266.60000¥266.60
10¥245.91500¥2,459.15
25¥234.85800¥5,871.45
80¥209.99175¥16,799.34
230¥200.32117¥46,073.87
440¥190.65041¥83,886.18
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.