GYPRO3300 | |
---|---|
DigiKey Part Number | GYPRO3300-ND |
Manufacturer | |
Manufacturer Product Number | GYPRO3300 |
Description | MEMS GYRO Z-AXIS (YAW) 30-CLCC |
Customer Reference | |
Detailed Description | Gyroscope Z (Yaw) ±300 200Hz SPI 30-CLCC (19.6x11.5) |
Datasheet | Datasheet |
EDA/CAD Models | GYPRO3300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tronics | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Digital | |
Axis | Z (Yaw) | |
Range °/s | ±300 | |
Sensitivity (LSB/(°/s)) | 10000 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 200Hz | |
Output Type | SPI | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 25 mA | |
Features | Temperature Compensated | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | 30-CLCC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,915.14000 | ¥5,915.14 |
12 | ¥5,670.51667 | ¥68,046.20 |