Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tronics | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Sensor Type | Gyroscope, 1 Axis | |
Sensing Range | ±300°/sec | |
Interface | SPI | |
Sensitivity | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Embedded | No | |
Supplied Contents | Board(s) | |
Utilized IC / Part | GYPRO3300 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,513.51000 | ¥8,513.51 |
10 | ¥8,161.42700 | ¥81,614.27 |