AD590LH/883B | |
---|---|
DigiKey Part Number | 505-AD590LH/883B-ND |
Manufacturer | |
Manufacturer Product Number | AD590LH/883B |
Description | SENSOR ANALOG -55C-150C TO52-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Analog, Local -55°C ~ 150°C TO-52-3 |
Datasheet | Datasheet |
EDA/CAD Models | AD590LH/883B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Analog, Local | |
Sensing Temperature - Local | -55°C ~ 150°C | |
Sensing Temperature - Remote | - | |
Output Type | Analog Current | |
Voltage - Supply | 4V ~ 30V | |
Resolution | - | |
Features | - | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 25°C | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AC, TO-52-3 Metal Can | |
Supplier Device Package | TO-52-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,072.98000 | ¥1,072.98 |
10 | ¥894.16900 | ¥8,941.69 |
25 | ¥864.36840 | ¥21,609.21 |
100 | ¥834.56090 | ¥83,456.09 |