ADCs/DACs - Special Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Resolution (Bits) | Sampling Rate (Per Second) | Data Interface | Voltage Supply Source | Voltage - Supply | Operating Temperature | Mounting Type | Grade | Qualification | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,085 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,000 : ¥6.02685 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, Audio | 2 | 24 b | 96k | Serial | Analog and Digital | 2.7V ~ 3.6V, 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | - | - | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
6,708 In Stock | 1 : ¥24.40000 Cut Tape (CT) 2,000 : ¥11.16252 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | DAC, Audio | 2 | 16 b, 24 b, 32 b | 384k | PCM | Analog and Digital | 1.65V ~ 3.46V | -25°C ~ 85°C | Surface Mount | - | - | 20-TSSOP (0.173", 4.40mm Width) | 20-TSSOP | |||
4,506 In Stock | 1 : ¥40.55000 Cut Tape (CT) 2,000 : ¥20.36348 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, Audio | 2 | 24 b | 192k | I2C, SPI | Analog and Digital | 1.8V ~ 3.3V | -40°C ~ 125°C | Surface Mount | - | - | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP | ||
1,045 In Stock | 1 : ¥33.92000 Cut Tape (CT) 2,000 : ¥10.50963 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, Audio | 2 | 24 b | 192k | I2S | Analog and Digital | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | - | - | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP | ||
2,936 In Stock | 1 : ¥52.79000 Cut Tape (CT) 2,000 : ¥24.67351 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | ADC, Audio | 2 | 24 b | 192k | I2C, SPI | Analog and Digital | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | Automotive | AEC-Q100 | 30-TFSOP (0.173", 4.40mm Width) | 30-TSSOP |