PCM1860DBTR | |
---|---|
DigiKey Part Number | 296-PCM1860DBTR-ND - Tape & Reel (TR) 296-PCM1860DBCT-ND - Cut Tape (CT) 296-PCM1860DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1860DBTR |
Description | IC ADC/AUDIO 24BIT 192K 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2S 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1860DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.92000 | ¥33.92 |
10 | ¥30.46800 | ¥304.68 |
25 | ¥28.80560 | ¥720.14 |
100 | ¥24.96380 | ¥2,496.38 |
250 | ¥23.68372 | ¥5,920.93 |
500 | ¥21.25152 | ¥10,625.76 |
1,000 | ¥17.92286 | ¥17,922.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥10.50963 | ¥21,019.26 |