PCM1861DBTR | |
---|---|
DigiKey Part Number | 296-37833-2-ND - Tape & Reel (TR) 296-37833-1-ND - Cut Tape (CT) 296-37833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1861DBTR |
Description | IC ADC/AUDIO 24BIT 192K 30TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 192k I2C, SPI 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1861DBTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2C, SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 3.3V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.55000 | ¥40.55 |
10 | ¥36.43600 | ¥364.36 |
25 | ¥34.45040 | ¥861.26 |
100 | ¥29.85630 | ¥2,985.63 |
250 | ¥28.32504 | ¥7,081.26 |
500 | ¥25.41608 | ¥12,708.04 |
1,000 | ¥21.43522 | ¥21,435.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥20.36348 | ¥40,726.96 |