PCM1770PWR | |
---|---|
DigiKey Part Number | 296-PCM1770PWRTR-ND - Tape & Reel (TR) 296-PCM1770PWRCT-ND - Cut Tape (CT) 296-PCM1770PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1770PWR |
Description | IC DAC/AUDIO 24BIT 50K 16TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 50k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM1770PWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 50k | |
Data Interface | I2S | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.6V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.79000 | ¥30.79 |
10 | ¥27.66700 | ¥276.67 |
25 | ¥26.15640 | ¥653.91 |
100 | ¥22.66890 | ¥2,266.89 |
250 | ¥21.50672 | ¥5,376.68 |
500 | ¥19.29796 | ¥9,648.98 |
1,000 | ¥16.27536 | ¥16,275.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥15.46157 | ¥30,923.14 |