AD74413RBCPZ | |
---|---|
DigiKey Part Number | 505-AD74413RBCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD74413RBCPZ |
Description | IC SOFTW CONF 16BIT 4.8K 64LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Software Configurable Input/Output 16 b 4.8k SPI 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD74413RBCPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Software Configurable Input/Output | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 4.8k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 14V ~ 26.4V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.88000 | ¥166.88 |
10 | ¥153.90600 | ¥1,539.06 |
25 | ¥146.98600 | ¥3,674.65 |
80 | ¥131.42450 | ¥10,513.96 |
230 | ¥125.37187 | ¥28,835.53 |
440 | ¥119.31941 | ¥52,500.54 |