MAX14906ATM+ | |
---|---|
DigiKey Part Number | 505-MAX14906ATM+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14906ATM+ |
Description | QUAD INDUSTRIAL DIGITAL INPUT / |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PLC Digital Input Modules Interface 48-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14906ATM+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | PLC Digital Input Modules | |
Interface | SPI | |
Voltage - Supply | 10V ~ 40V | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-TQFN (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.62000 | ¥91.62 |
10 | ¥82.73800 | ¥827.38 |
25 | ¥78.88640 | ¥1,972.16 |
80 | ¥68.49650 | ¥5,479.72 |
260 | ¥65.41792 | ¥17,008.66 |
520 | ¥59.64581 | ¥31,015.82 |
1,040 | ¥51.94951 | ¥54,027.49 |