AD74413RBCPZ

DigiKey Part Number
505-AD74413RBCPZ-ND
Manufacturer
Manufacturer Product Number
AD74413RBCPZ
Description
IC SOFTW CONF 16BIT 4.8K 64LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Software Configurable Input/Output 16 b 4.8k SPI 64-LFCSP (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AD74413RBCPZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Software Configurable Input/Output
Number of Channels
4
Resolution (Bits)
16 b
Sampling Rate (Per Second)
4.8k
Data Interface
SPI
Voltage Supply Source
Analog and Digital
Voltage - Supply
14V ~ 26.4V, 2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
64-WFQFN Exposed Pad, CSP
Supplier Device Package
64-LFCSP (9x9)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥166.88000¥166.88
10¥153.90600¥1,539.06
25¥146.98600¥3,674.65
80¥131.42450¥10,513.96
230¥125.37187¥28,835.53
440¥119.31941¥52,500.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.