DC8W8SA00LF | |
---|---|
DigiKey Part Number | 609-1523-ND |
Manufacturer | |
Manufacturer Product Number | DC8W8SA00LF |
Description | CONN D-SUB HOUSING RCPT 8POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 8 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DC8W8SA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 8 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 4 (DC, C) - 8W8 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.72000 | ¥23.72 |
15 | ¥21.56400 | ¥323.46 |
30 | ¥20.42467 | ¥612.74 |
45 | ¥19.94867 | ¥897.69 |
90 | ¥18.99844 | ¥1,709.86 |
240 | ¥16.62375 | ¥3,989.70 |
450 | ¥16.14893 | ¥7,267.02 |
945 | ¥13.77414 | ¥13,016.56 |
2,400 | ¥12.82415 | ¥30,777.96 |