86382001LF | |
---|---|
DigiKey Part Number | 86382001LF-ND |
Manufacturer | |
Manufacturer Product Number | 86382001LF |
Description | CONN D-SUB SOCKET SLDR CUP GOLD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 86382001LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | - | |
Contact Termination | Solder Cup | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | - | |
Features | Insulator, PTFE | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.32000 | ¥413.20 |
25 | ¥39.03600 | ¥975.90 |
50 | ¥38.08520 | ¥1,904.26 |
100 | ¥36.18060 | ¥3,618.06 |
300 | ¥33.52583 | ¥10,057.75 |