D-Sub, D-Shaped Connector Housings

Results: 2
Number of Positions
5 (Power)8 (Power)
Shell Size, Connector Layout
3 (DB, B) - 5W54 (DC, C) - 8W8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Style
Connector Type
Number of Positions
Number of Rows
Shell Size, Connector Layout
Contact Type
Mounting Type
Flange Feature
Features
Shell Material, Finish
Shell Finish Thickness
Ingress Protection
DB5W5SA00(LF)
DB5W5SA00LF
CONN D-SUB HOUSING RCPT 5POS
Amphenol ICC (FCI)
367
In Stock
1 : ¥22.10000
Tray
Tray
Active
D-Sub, Combo
Receptacle for Female Contacts
5 (Power)
1
3 (DB, B) - 5W5
Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
DC8W8SA00(LF)
DC8W8SA00LF
CONN D-SUB HOUSING RCPT 8POS
Amphenol ICC (FCI)
514
In Stock
1 : ¥23.72000
Tray
Tray
Active
D-Sub, Combo
Receptacle for Female Contacts
8 (Power)
1
4 (DC, C) - 8W8
Power
Free Hanging (In-Line)
Housing/Shell (Unthreaded)
-
Steel, Tin Plated
-
-
Showing
of 2

D-Sub, D-Shaped Connector Housings


Products in this family are components of D-subminiature style connectors, into which electrical contacts that have been applied to discrete wires can be inserted. So-named in reference to the shape of their mating end and their relatively high interconnect density at the time of introduction, an additional component known as a backshell is needed to form a connector assembly. Note that similar products assembled by means of soldering discrete wires in place are available though grouped separately, alongside similar items intended for mounting directly to a printed circuit board.