DB5W5SA00LF | |
---|---|
DigiKey Part Number | 609-1521-ND |
Manufacturer | |
Manufacturer Product Number | DB5W5SA00LF |
Description | CONN D-SUB HOUSING RCPT 5POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DB5W5SA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.10000 | ¥22.10 |
20 | ¥20.03300 | ¥400.66 |
40 | ¥18.53475 | ¥741.39 |
80 | ¥17.65175 | ¥1,412.14 |
240 | ¥15.44529 | ¥3,706.87 |
440 | ¥15.00386 | ¥6,601.70 |
960 | ¥12.79743 | ¥12,285.53 |
2,400 | ¥11.91481 | ¥28,595.54 |