D-Sub, D-Shaped Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Shell Size, Connector Layout | Contact Type | Mounting Type | Flange Feature | Features | Shell Material, Finish | Shell Finish Thickness | Ingress Protection |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,719 In Stock | 1 : ¥12.50000 Tray | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 3 (Power) | 1 | 2 (DA, A) - 3W3 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
345 In Stock | 1 : ¥22.10000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 5 (Power) | 1 | 3 (DB, B) - 5W5 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
101 In Stock | 1 : ¥22.87000 Tray | Tray | Active | D-Sub, Combo | Plug for Female and Male Contacts | 2 (Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
1,012 In Stock | 1 : ¥23.12000 Tray | Tray | Active | D-Sub, Combo | Plug for Male Contacts | 5 (Power) | 1 | 3 (DB, B) - 5W5 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | Grounding Indents | Steel, Tin Plated | - | - | |||
514 In Stock | 1 : ¥23.72000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female Contacts | 8 (Power) | 1 | 4 (DC, C) - 8W8 | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
139 In Stock | 1 : ¥24.23000 Tray | Tray | Active | D-Sub, Combo | Receptacle for Female and Male Contacts | 2 (Power) | 1 | 1 (DE, E) - 2V2, 2W2C | Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
128 In Stock | 1 : ¥51.60000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 21 (17 + 4 Coax or Power) | 2 | 4 (DC, C) - 21WA4 | Signal and Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - | |||
762 In Stock | 1 : ¥7.74000 Bulk | Bulk | Active | D-Sub | Receptacle for Female Contacts | 9 | 2 | 1 (DE, E) | Signal | Panel Mount | Housing/Shell (Unthreaded) | - | Steel, Tin/Zinc Plated | - | - | |||
0 In Stock Check Lead Time | 1 : ¥26.95000 Bulk | Bulk | Active | D-Sub, Combo | Receptacle for Female Contacts | 3 (Coax or Power) | 1 | 2 (DA, A) - 3W3 | Coax or Power | Free Hanging (In-Line) | Housing/Shell (Unthreaded) | - | Steel, Tin Plated | - | - |