DB5W5PA00LF | |
---|---|
DigiKey Part Number | 609-1520-ND |
Manufacturer | |
Manufacturer Product Number | DB5W5PA00LF |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | DB5W5PA00LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, Combo | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 5 (Power) | |
Number of Rows | 1 | |
Shell Size, Connector Layout | 3 (DB, B) - 5W5 | |
Contact Type | Power | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Thermoplastic | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
20 | ¥20.13500 | ¥402.70 |
40 | ¥18.84725 | ¥753.89 |
80 | ¥17.99175 | ¥1,439.34 |
240 | ¥16.27804 | ¥3,906.73 |
440 | ¥14.99286 | ¥6,596.86 |
960 | ¥12.85101 | ¥12,336.97 |
2,400 | ¥11.99426 | ¥28,786.22 |