D-Sub, D-Shaped Connector Contacts

Results: 9
Packaging
BulkCut Tape (CT)Tape & Reel (TR)
Product Status
ActiveObsolete
Wire Gauge
20-24 AWG24-28 AWG28-32 AWG
Contact Material
BrassPhosphor Bronze
Contact Finish Thickness
30.0µin (0.76µm)31.5µin (0.80µm)
Termination Finish
-Tin
Contact Size
2020 DF
Stocking Options
Environmental Options
Media
Marketplace Product
9Results

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Contact Type
Contact Form
Wire Gauge
Contact Termination
Contact Material
Contact Finish
Contact Finish Thickness
Termination Finish
Termination Finish Thickness
Contact Size
Features
AMPLIMITE HDP-20, AMP Series
166053-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
53,567
In Stock
1 : ¥2.63000
Cut Tape (CT)
12,500 : ¥1.18202
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
166995-2
166995-2
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
80,920
In Stock
1 : ¥1.97000
Cut Tape (CT)
12,500 : ¥1.28566
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
166054-1, 166294-1
166054-1
CONN D-SUB PIN 24-28AWG CRIMP
TE Connectivity AMP Connectors
10,976
In Stock
1 : ¥2.05000
Cut Tape (CT)
12,500 : ¥0.92815
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
AMPLIMITE HDP-20, AMP Series
5-166053-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
2,642
In Stock
1 : ¥8.05000
Cut Tape (CT)
500 : ¥5.72224
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
166054-1, 166294-1
5-166054-1
CONN D-SUB PIN 24-28AWG CRIMP
TE Connectivity AMP Connectors
400
In Stock
1 : ¥4.93000
Cut Tape (CT)
500 : ¥3.39952
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Signal
Male Pin
Stamped
24-28 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
Tin
-
20 DF
Insulation Support
AMPLIMITE HDP-20, AMP Series
166293-1
CONN D-SUB PIN 20-24AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1 : ¥3.45000
Bulk
Bulk
Active
Signal
Male Pin
Stamped
20-24 AWG
Crimp
Phosphor Bronze
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
CONN D-SUB PIN 28-32AWG CRIMP
166997-3
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
50,000 : ¥0.59461
Bulk
Bulk
Active
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
31.5µin (0.80µm)
-
-
20
Insulation Support
CONN D-SUB PIN 28-32AWG CRIMP
166995-3
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
100,000 : ¥0.73088
Tape & Reel (TR)
Tape & Reel (TR)
Active
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
30.0µin (0.76µm)
-
-
20
Insulation Support
166997-2
166997-2
CONN D-SUB PIN 28-32AWG CRIMP
TE Connectivity AMP Connectors
1
In Stock
5,000 : ¥2.34351
Bulk
Bulk
Obsolete
Signal
Male Pin
Stamped
28-32 AWG
Crimp
Brass
Gold
31.5µin (0.80µm)
-
-
20
Insulation Support
Showing
of 9

D-Sub, D-Shaped Connector Contacts


D-Sub, D-Shaped Connector Contacts are male or female terminals for coaxial, pneumatic, power, signal, or voltage applications that are used with connectors that have a shield or molded base that is in the form of a "D". The typical wire gauges range from 2 to 36 AWG, and cover a broad range of coaxial cables such as RG174, RG178, RG179, RG180, RG187, RG188, RG196, RG316, RF58, RG141, and RG404.