D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,000 In Stock 16,950 Factory | 1 : ¥9.52000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | - | Assembly Hardware, Strain Relief | Mating Screws | Silver | ||
6,071 In Stock | 1 : ¥71.16000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc | Nickel over Copper | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
86 In Stock | 1 : ¥1,714.27000 Bulk | Bulk | Active | One Piece Backshell | 9 | - | - | Round | 180° | Shielded | Metal | Aluminum | Yellow Chromate over Cadmium | - | Bandstrap, Mating Screws, Spring Clips | - | |||
600 In Stock | 1 : ¥42.93000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Thermoplastic | - | - | - | Black | ||
170 In Stock | 1 : ¥83.48000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Steel | Nickel | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
545 In Stock | 1 : ¥114.68000 Bulk | Bulk | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
438 In Stock | 1 : ¥158.46000 Bag | - | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Thermoplastic | Nickel over Copper | Cable Clamp | - | Silver | ||
0 In Stock Check Lead Time | 1 : ¥173.76000 Bag | - | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Thermoplastic | Nickel over Copper | Cable Clamp | - | Silver |