DE11533920 | |
---|---|
DigiKey Part Number | 1003-1921-ND |
Manufacturer | |
Manufacturer Product Number | DE11533920 |
Description | CONN BACKSHELL 9POS 180DEG BLACK |
Customer Reference | |
Detailed Description | 9 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 9 | |
Compatible Shell Size | E | |
Compatible D-Sub Size | 9pos and HD15pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Hardware | - | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.93000 | ¥42.93 |
10 | ¥38.97800 | ¥389.78 |
25 | ¥36.92240 | ¥923.06 |
50 | ¥36.06220 | ¥1,803.11 |
100 | ¥34.34490 | ¥3,434.49 |
250 | ¥30.05180 | ¥7,512.95 |
600 | ¥29.19318 | ¥17,515.91 |
1,200 | ¥24.90007 | ¥29,880.08 |
3,000 | ¥23.18282 | ¥69,548.46 |