D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,839 In Stock | 1 : ¥15.13000 Bulk | Bulk | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Plastic | Plastic, Metallized | Nickel over Copper | Assembly Hardware, Strain Relief | Mating Screws 4-40 | Silver | |||
4,519 In Stock | 1 : ¥57.04000 Bulk | Bulk | Active | Two Piece Backshell | 25 | B | 25pos and HD44pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
338 In Stock | 1 : ¥60.61000 Bulk | Bulk | Active | Two Piece Backshell | 37 | C | 37pos and HD62pos | Round | 180° | Shielded | Metal | Metal, Zinc Alloy | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
72 In Stock | 1 : ¥1,406.27000 Bag | Bag | Active | Two Piece Backshell | 104 | - | - | Round | 180° | Shielded | Metal | Zinc Die Cast | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | |||
115 In Stock | 1 : ¥119.87000 Box | Box | Active | Two Piece Backshell and Cover | 26 | - | - | Round | 180° | Shielded | Metal | Metal Shell, Steel/Plastic Cover | - | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Beige | |||
14 In Stock | 1 : ¥1,771.57000 Bag | Bag | Active | Two Piece Backshell | 104 | - | - | Round | 180° | Shielded | Metal | Aluminum | Nickel | Assembly Hardware, Cable Clamp | Mating Screws | Silver | |||
9 In Stock | 1 : ¥1,771.57000 Bag | Bag | Active | Two Piece Backshell | 104 | - | - | Flat | 180° | Shielded | Metal | Aluminum | Electroless Nickel | Assembly Hardware, Cable Clamp | Mating Screws 4-40 | Silver | |||
23 In Stock | 1 : ¥388.64000 Bag | Bag | Active | Two Piece Backshell | 104 | - | - | Round | 45°, 180° | Shielded | Plastic | Polybutylene Terephthalate (PBT) | - | Assembly Hardware, Cable Clamp | Mating Screws | Black | |||
0 In Stock Check Lead Time | 1 : ¥314.97000 Bag | Bag | Active | Two Piece Backshell | 104 | - | - | Round | 45° | Unshielded | Plastic | Polyester | - | Assembly Hardware, Cable Clamp | Mating Screws | Black |