D-Sub, D-Shaped Connector Backshells, Hoods
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Accessory Type | Number of Positions | Compatible Shell Size | Compatible D-Sub Size | Cable Type | Cable Exit | Shielding | Primary Material | Material | Plating | Hardware | Features | Color |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
140 In Stock | 1 : ¥41.23000 Box | - | Box | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | ||
265 In Stock | 1 : ¥24.91000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
298 In Stock | 1 : ¥27.71000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Cable Clamp, Grommets | Mating Screws 4-40 | Silver | |||
65 In Stock | 1 : ¥29.75000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
16 In Stock | 1 : ¥23.38000 Bag | Bag | Active | Two Piece Backshell | 9 | E | 9pos and HD15pos | Round | 180° | Unshielded | Plastic | Acrylonitrile Butadiene Styrene (ABS) | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver | |||
2 In Stock | 1 : ¥29.75000 Bag | Bag | Active | Two Piece Backshell | 15 | A | 15pos and HD26pos | Round | 180° | Shielded | Metal | Zinc Die Cast | Nickel | Assembly Hardware, Grommets | Mating Screws 4-40 | Silver |