MHDTZK15-DB15S-K | |
---|---|
DigiKey Part Number | 4672-MHDTZK15-DB15S-K-ND |
Manufacturer | |
Manufacturer Product Number | MHDTZK15-DB15S-K |
Description | 15 WAY D-SUB HOOD DIE CAST TOP E |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MH Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc Die Cast | |
Plating | Nickel | |
Hardware | Assembly Hardware, Grommets | |
Features | Mating Screws 4-40 | |
Color | Silver |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.75000 | ¥29.75 |
10 | ¥27.03400 | ¥270.34 |
25 | ¥25.60560 | ¥640.14 |
50 | ¥25.00880 | ¥1,250.44 |
100 | ¥23.81790 | ¥2,381.79 |
300 | ¥20.84100 | ¥6,252.30 |
500 | ¥20.24548 | ¥10,122.74 |
1,000 | ¥17.26818 | ¥17,268.18 |
2,500 | ¥16.07730 | ¥40,193.25 |